SIC402BCD-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIC402BCD-T1-GE3TR-ND - Tape & Reel (TR) SIC402BCD-T1-GE3CT-ND - Cut Tape (CT) SIC402BCD-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIC402BCD-T1-GE3 | |
Description | IC REG DL BUCK/LNR SYNC MLP55-32 | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz PowerPAK® MLP55-32 | |
Datasheet | Datasheet | |
EDA/CAD Models | SIC402BCD-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz ~ 1MHz | |
Voltage/Current - Output 1 | 0.6V ~ 5.5V, 10A | |
Voltage/Current - Output 2 | Adj to 0.75V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | PowerPAK® MLP55-32 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.38000 | ¥11.38 |
10 | ¥10.20300 | ¥102.03 |
25 | ¥9.62560 | ¥240.64 |
100 | ¥8.20060 | ¥820.06 |
250 | ¥7.69992 | ¥1,924.98 |
500 | ¥6.77834 | ¥3,389.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.77825 | ¥20,334.75 |