AP2120N-3.3TRG1 | ||
---|---|---|
DigiKey Part Number | AP2120N-3.3TRG1DITR-ND - Tape & Reel (TR) AP2120N-3.3TRG1DICT-ND - Cut Tape (CT) AP2120N-3.3TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2120N-3.3TRG1 | |
Description | IC REG LINEAR 3.3V 150MA SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2120N-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.01960 | ¥50.49 |
100 | ¥1.30690 | ¥130.69 |
250 | ¥1.08200 | ¥270.50 |
500 | ¥0.86560 | ¥432.80 |
1,000 | ¥0.66364 | ¥663.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57709 | ¥1,731.27 |
6,000 | ¥0.51938 | ¥3,116.28 |
15,000 | ¥0.46167 | ¥6,925.05 |
30,000 | ¥0.43281 | ¥12,984.30 |
75,000 | ¥0.38376 | ¥28,782.00 |
150,000 | ¥0.36933 | ¥55,399.50 |