Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 67,035
Stocking Options
Environmental Options
Media
Exclude
67,035Results

Showing
of 67,035
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
160,653
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.37774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 150mA
200mA
60 µA
-
73dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SMV
SC-70-5
MIC5365-3.3YC5-TR
IC REG LINEAR 3.3V 150MA SC-70-5
Microchip Technology
30,533
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.74428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MIC5365-1.8YC5-TR
IC REG LINEAR 1.8V 150MA SC-70-5
Microchip Technology
9,076
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.74428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
MIC5203-3.8YM5-TR
MIC5504-1.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
156,937
In Stock
1 : ¥1.32000
Cut Tape (CT)
3,000 : ¥0.90968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5504-3.3YM5-TR
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
78,519
In Stock
1 : ¥1.32000
Cut Tape (CT)
3,000 : ¥0.90968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-223-3
AZ1117CH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
34,351
In Stock
1 : ¥1.32000
Cut Tape (CT)
4,000 : ¥0.51194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
TSOT-23-5
MIC5365-3.3YD5-TR
IC REG LIN 3.3V 150MA TSOT-23-5
Microchip Technology
43,884
In Stock
1 : ¥1.41000
Cut Tape (CT)
3,000 : ¥1.07507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SC-70-5
MIC5365-3.0YC5-TR
IC REG LINEAR 3V 150MA SC-70-5
Microchip Technology
75,792
In Stock
1 : ¥1.49000
Cut Tape (CT)
3,000 : ¥0.99238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
AP7387Q-30Y-13
AS78L05RTR-E1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
31,783
In Stock
1 : ¥1.49000
Cut Tape (CT)
1,000 : ¥0.62420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AS78L05RTR-G1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
235,334
In Stock
1 : ¥1.57000
Cut Tape (CT)
1,000 : ¥0.53216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-25
AP7366-W5-7
IC REG LIN POS ADJ 600MA SOT-25
Diodes Incorporated
1,945
In Stock
1 : ¥1.57000
Cut Tape (CT)
3,000 : ¥0.60659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
-
600mA
80 µA
-
75dB ~ 55dB (1kHz ~ 10kHz)
Current Limit, Enable
Over Current, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-23-5
AP2210K-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
101,103
In Stock
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥0.65296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
AP2202K-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23-5
Diodes Incorporated
49,530
In Stock
144,000
Factory
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥0.65296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.35V @ 150mA
150mA
150 µA
2.5 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
AP2210N-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-3
Diodes Incorporated
37,463
In Stock
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥0.65296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-5
MIC5205-3.6YM5-TR
IC REG LINEAR 3.6V 150MA SOT23-5
Microchip Technology
7,975
In Stock
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥1.24047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.6V
-
0.35V @ 150mA
150mA
150 µA
2.5 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
AP2112K-3.3TRG1
IC REG LINEAR 3.3V 600MA SOT-25
Diodes Incorporated
92,271
In Stock
1 : ¥1.82000
Cut Tape (CT)
3,000 : ¥0.74177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 600mA
600mA
80 µA
-
65dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT 23-5
MIC5317-3.3YM5-TR
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
37,360
In Stock
1 : ¥1.82000
Cut Tape (CT)
3,000 : ¥1.32317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
LM337IMP/NOPB
TLV1117LV33DCYR
IC REG LINEAR 3.3V 1A SOT-223-4
Texas Instruments
12,872
In Stock
1 : ¥1.82000
Cut Tape (CT)
2,500 : ¥0.74273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
1.3V @ 800mA
1A
100 µA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT-223-3
AZ1117IH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
151,302
In Stock
1 : ¥1.98000
Cut Tape (CT)
4,000 : ¥0.77711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117IH-5.0TRG1
IC REG LINEAR 5V 1A SOT-223-3
Diodes Incorporated
62,278
In Stock
1 : ¥1.98000
Cut Tape (CT)
4,000 : ¥0.77711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-89 SERIES
L78L05ABUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
76,604
In Stock
1 : ¥2.07000
Cut Tape (CT)
2,500 : ¥0.85331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
4-UDFN Exposed Pad
MIC5317-3.3YMT-TZ
IC REG LINEAR 3.3V 150MA 4-DFN
Microchip Technology
33,271
In Stock
1 : ¥2.07000
Cut Tape (CT)
10,000 : ¥1.65397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
4-UDFN Exposed Pad
4-DFN (1x1)
6-WSON
TLV75801PDRVR
IC REG LIN POS ADJ 500MA 6-WSON
Texas Instruments
30,515
In Stock
1 : ¥2.07000
Cut Tape (CT)
3,000 : ¥0.90250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.88V @ 500mA
500mA
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6 TDFN
MIC5528-3.3YMT-TR
IC REG LINEAR 3.3V 500MA 6-TDFN
Microchip Technology
13,004
In Stock
1 : ¥2.07000
Cut Tape (CT)
5,000 : ¥1.65397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 500mA
500mA
55 µA
65 µA
70dB ~ 60dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.2x1.2)
SOT-23-3
AP7375-33SA-7
IC REG LIN 3.3V 300MA SOT23-3
Diodes Incorporated
12,687
In Stock
1,485,000
Factory
1 : ¥2.07000
Cut Tape (CT)
3,000 : ¥0.85386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
0.36V @ 100mA
300mA
5 µA
-
85dB (1kHz)
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 67,035

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.