LM5164DDAR | |
---|---|
DigiKey Part Number | 296-LM5164DDARTR-ND - Tape & Reel (TR) 296-LM5164DDARCT-ND - Cut Tape (CT) 296-LM5164DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5164DDAR |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5164DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥27.88900 | ¥278.89 |
25 | ¥26.36360 | ¥659.09 |
100 | ¥22.84730 | ¥2,284.73 |
250 | ¥21.67572 | ¥5,418.93 |
500 | ¥19.44952 | ¥9,724.76 |
1,000 | ¥16.40317 | ¥16,403.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.58303 | ¥38,957.58 |
5,000 | ¥14.99719 | ¥74,985.95 |