
MMSZ4703T1G | |
|---|---|
DigiKey Part Number | MMSZ4703T1GOSTR-ND - Tape & Reel (TR) MMSZ4703T1GOSCT-ND - Cut Tape (CT) MMSZ4703T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4703T1G |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4703T1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.12500 | ¥11.25 |
| 100 | ¥0.69630 | ¥69.63 |
| 500 | ¥0.50828 | ¥254.14 |
| 1,000 | ¥0.44724 | ¥447.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34202 | ¥1,026.06 |
| 6,000 | ¥0.30559 | ¥1,833.54 |










