SK310A-LTP | ||
---|---|---|
DigiKey Part Number | SK310A-LTPMSTR-ND - Tape & Reel (TR) SK310A-LTPMSCT-ND - Cut Tape (CT) SK310A-LTPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK310A-LTP | |
Description | DIODE SCHOTTKY 100V 3A DO214AC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.28400 | ¥22.84 |
100 | ¥1.15120 | ¥115.12 |
500 | ¥1.02014 | ¥510.07 |
1,000 | ¥0.79388 | ¥793.88 |
2,000 | ¥0.71051 | ¥1,421.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.69461 | ¥3,473.05 |
10,000 | ¥0.61523 | ¥6,152.30 |
25,000 | ¥0.60730 | ¥15,182.50 |
50,000 | ¥0.51600 | ¥25,800.00 |
125,000 | ¥0.49616 | ¥62,020.00 |