


ES2BA-13-F | |
|---|---|
DigiKey Part Number | ES2BA-FDITR-ND - Tape & Reel (TR) ES2BA-FDICT-ND - Cut Tape (CT) ES2BA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2BA-13-F |
Description | DIODE STANDARD 100V 2A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES2BA-13-F Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA2B-E3/5AT | Vishay General Semiconductor - Diodes Division | 90 | SA2B-E3/5ATGICT-ND | ¥4.71000 | Similar |
| SA2B-E3/61T | Vishay General Semiconductor - Diodes Division | 324 | SA2B-E3/61TGICT-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.93700 | ¥39.37 |
| 100 | ¥2.53060 | ¥253.06 |
| 500 | ¥1.92360 | ¥961.80 |
| 1,000 | ¥1.72793 | ¥1,727.93 |
| 2,000 | ¥1.56311 | ¥3,126.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.38460 | ¥6,923.00 |
| 10,000 | ¥1.27422 | ¥12,742.20 |
| 15,000 | ¥1.21799 | ¥18,269.85 |
| 25,000 | ¥1.15481 | ¥28,870.25 |
| 35,000 | ¥1.11740 | ¥39,109.00 |
| 50,000 | ¥1.08105 | ¥54,052.50 |










