
TLV62568DBVR | |
|---|---|
DigiKey Part Number | 296-47359-2-ND - Tape & Reel (TR) 296-47359-1-ND - Cut Tape (CT) 296-47359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62568DBVR |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62568DBVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.19970 | ¥3,599.10 |
| 6,000 | ¥1.16443 | ¥6,986.58 |
| 9,000 | ¥1.14676 | ¥10,320.84 |
| 15,000 | ¥1.12718 | ¥16,907.70 |
| 21,000 | ¥1.11575 | ¥23,430.75 |
| 30,000 | ¥1.10474 | ¥33,142.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| 10 | ¥1.98600 | ¥19.86 |
| 25 | ¥1.76400 | ¥44.10 |
| 100 | ¥1.51810 | ¥151.81 |
| 250 | ¥1.40092 | ¥350.23 |
| 500 | ¥1.33008 | ¥665.04 |
| 1,000 | ¥1.27175 | ¥1,271.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.83600 | ¥18.36 |
| 25 | ¥1.63080 | ¥40.77 |
| 100 | ¥1.40340 | ¥140.34 |
| 250 | ¥1.29504 | ¥323.76 |
| 500 | ¥1.22954 | ¥614.77 |
| 1,000 | ¥1.17563 | ¥1,175.63 |









