
TLV62568DBVT | |
|---|---|
DigiKey Part Number | 296-47387-2-ND - Tape & Reel (TR) 296-47387-1-ND - Cut Tape (CT) 296-47387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62568DBVT |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62568DBVT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.63200 | ¥56.32 |
| 25 | ¥5.07440 | ¥126.86 |
| 100 | ¥4.46330 | ¥446.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.17204 | ¥1,043.01 |
| 500 | ¥3.99656 | ¥1,998.28 |
| 750 | ¥3.90863 | ¥2,931.47 |
| 1,250 | ¥3.81114 | ¥4,763.93 |
| 1,750 | ¥3.75415 | ¥6,569.76 |
| 2,500 | ¥3.69940 | ¥9,248.50 |









