REF5025IDR | |
---|---|
DigiKey Part Number | 296-39166-2-ND - Tape & Reel (TR) 296-39166-1-ND - Cut Tape (CT) 296-39166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5025IDR |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5025IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 7.5µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.63000 | ¥52.63 |
10 | ¥47.24800 | ¥472.48 |
25 | ¥44.66520 | ¥1,116.63 |
100 | ¥38.70960 | ¥3,870.96 |
250 | ¥36.72440 | ¥9,181.10 |
500 | ¥32.95264 | ¥16,476.32 |
1,000 | ¥27.79141 | ¥27,791.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.40181 | ¥66,004.53 |