UCC28C45DGKR | ||
---|---|---|
DigiKey Part Number | 296-50462-2-ND - Tape & Reel (TR) 296-50462-1-ND - Cut Tape (CT) 296-50462-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC28C45DGKR | |
Description | IC REG CTRLR MULT TOP 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC28C45DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 18V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥5.91080 | ¥147.77 |
100 | ¥4.82460 | ¥482.46 |
250 | ¥4.48164 | ¥1,120.41 |
500 | ¥3.81406 | ¥1,907.03 |
1,000 | ¥3.05125 | ¥3,051.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76520 | ¥6,913.00 |
5,000 | ¥2.57448 | ¥12,872.40 |
12,500 | ¥2.47914 | ¥30,989.25 |
25,000 | ¥2.38379 | ¥59,594.75 |