LT4295HUFD#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT4295HUFD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT4295HUFD#PBF | |
Description | IC POE CNTRL 1 CHANNEL 28QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT4295HUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 71 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 60V (Max) | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.75000 | ¥60.75 |
10 | ¥54.90400 | ¥549.04 |
73 | ¥52.35205 | ¥3,821.70 |
146 | ¥45.45671 | ¥6,636.68 |
292 | ¥43.41394 | ¥12,676.87 |
511 | ¥39.58335 | ¥20,227.09 |
1,022 | ¥34.47580 | ¥35,234.27 |