TPS23730RMTR | |
---|---|
DigiKey Part Number | 296-TPS23730RMTR-ND - Tape & Reel (TR) 296-TPS23730RMCT-ND - Cut Tape (CT) 296-TPS23730RMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23730RMTR |
Description | IEEE 802.3BT TYPE-3 CLASS 1-6 PO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 45-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23730RMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 60 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | 0V ~ 60V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 45-VFQFN Exposed Pad | |
Supplier Device Package | 45-VQFN (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥34.73400 | ¥347.34 |
25 | ¥32.83400 | ¥820.85 |
100 | ¥28.45610 | ¥2,845.61 |
250 | ¥26.99692 | ¥6,749.23 |
500 | ¥24.22430 | ¥12,112.15 |
1,000 | ¥20.43011 | ¥20,430.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.40859 | ¥58,225.77 |