LMQ61460AASQRJRRQ1 | |
---|---|
DigiKey Part Number | 296-LMQ61460AASQRJRRQ1TR-ND - Tape & Reel (TR) 296-LMQ61460AASQRJRRQ1CT-ND - Cut Tape (CT) 296-LMQ61460AASQRJRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ61460AASQRJRRQ1 |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMQ61460AASQRJRRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥38.32400 | ¥383.24 |
25 | ¥36.23200 | ¥905.80 |
100 | ¥31.40110 | ¥3,140.11 |
250 | ¥29.79068 | ¥7,447.67 |
500 | ¥26.73102 | ¥13,365.51 |
1,000 | ¥22.54424 | ¥22,544.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.41702 | ¥64,251.06 |