LM61440AANQRJRRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMQ61460AFSQRJRRQ1

DigiKey Part Number
296-LMQ61460AFSQRJRRQ1TR-ND - Tape & Reel (TR)
296-LMQ61460AFSQRJRRQ1CT-ND - Cut Tape (CT)
296-LMQ61460AFSQRJRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMQ61460AFSQRJRRQ1
Description
IC REG BUCK ADJ 6A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 14-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMQ61460AFSQRJRRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-VQFN-HR (4x3.5)
Base Product Number
In-Stock: 2,443
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.45000¥39.45
10¥29.99500¥299.95
25¥27.63440¥690.86
100¥25.04010¥2,504.01
250¥23.80344¥5,950.86
500¥23.05800¥11,529.00
1,000¥22.44455¥22,444.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.68670¥65,060.10
Manufacturers Standard Package