MC33FS8430G1ES | |
---|---|
DigiKey Part Number | 568-MC33FS8430G1ES-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS8430G1ES |
Description | SYSTEM BASIS CHIP FS8430 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 15mA | |
Voltage - Supply | 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.76000 | ¥87.76 |
10 | ¥79.27500 | ¥792.75 |
25 | ¥75.59000 | ¥1,889.75 |
80 | ¥65.63488 | ¥5,250.79 |
260 | ¥62.68523 | ¥16,298.16 |
520 | ¥57.15400 | ¥29,720.08 |
1,040 | ¥49.77932 | ¥51,770.49 |