TMS5700332BPZQQ1 | ||
---|---|---|
DigiKey Part Number | 296-42449-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS5700332BPZQQ1 | |
Description | IC MCU 16/32B 256KB FLSH 100LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-R4 Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMS5700332BPZQQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R4 | |
Core Size | 16/32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, LINbus, MibSPI, SCI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.75000 | ¥71.75 |
10 | ¥64.82100 | ¥648.21 |
25 | ¥61.80320 | ¥1,545.08 |
90 | ¥53.66267 | ¥4,829.64 |
270 | ¥51.25096 | ¥13,837.76 |
450 | ¥46.72889 | ¥21,028.00 |
990 | ¥40.69937 | ¥40,292.38 |