
LTC2875IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2875IS8#TRPBFTR-ND - Tape & Reel (TR) LTC2875IS8#TRPBFCT-ND - Cut Tape (CT) LTC2875IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2875IS8#TRPBF |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2875IS8#TRPBF Models |
Category | Data Rate 4Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.54000 | ¥49.54 |
| 10 | ¥37.91800 | ¥379.18 |
| 25 | ¥35.02160 | ¥875.54 |
| 100 | ¥31.83700 | ¥3,183.70 |
| 250 | ¥30.62048 | ¥7,655.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥27.85444 | ¥69,636.10 |




