1/1 Transceiver CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2875MPS8#PBF

DigiKey Part Number
505-LTC2875MPS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2875MPS8#PBF
Description
IC TRANSCEIVER 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2875MPS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
4Mbps
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SO
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.88000¥124.88
10¥98.70200¥987.02
25¥92.14760¥2,303.69
100¥84.94770¥8,494.77
300¥80.93183¥24,279.55
500¥79.44688¥39,723.44
1,000¥77.74466¥77,744.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.