


TPS73733DCQR | |
|---|---|
DigiKey Part Number | 296-22681-2-ND - Tape & Reel (TR) 296-22681-1-ND - Cut Tape (CT) 296-22681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73733DCQR |
Description | IC REG LINEAR 3.3V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73733DCQR Models |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73733DCQ | Texas Instruments | 956 | 296-24814-5-ND | ¥3,394.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.42800 | ¥104.28 |
| 25 | ¥9.47760 | ¥236.94 |
| 100 | ¥8.43210 | ¥843.21 |
| 250 | ¥7.93356 | ¥1,983.39 |
| 500 | ¥7.63304 | ¥3,816.52 |
| 1,000 | ¥7.59186 | ¥7,591.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.71248 | ¥19,281.20 |
| 5,000 | ¥7.54204 | ¥37,710.20 |
| 7,500 | ¥7.45668 | ¥55,925.10 |









