SIP32434ADN-T1E4 | |
---|---|
DigiKey Part Number | 742-SIP32434ADN-T1E4TR-ND - Tape & Reel (TR) 742-SIP32434ADN-T1E4CT-ND - Cut Tape (CT) 742-SIP32434ADN-T1E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32434ADN-T1E4 |
Description | 6 A, 33 M, 2.8 V TO 23 V,EFUSE W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32434ADN-T1E4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.36400 | ¥259.10 |
100 | ¥8.83050 | ¥883.05 |
250 | ¥8.29196 | ¥2,072.99 |
500 | ¥7.25556 | ¥3,627.78 |
1,000 | ¥6.01168 | ¥6,011.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.59710 | ¥13,992.75 |
5,000 | ¥5.38978 | ¥26,948.90 |
12,500 | ¥5.18248 | ¥64,781.00 |