MCF8316A1VRGFR | ||
---|---|---|
DigiKey Part Number | 296-MCF8316A1VRGFRTR-ND - Tape & Reel (TR) 296-MCF8316A1VRGFRCT-ND - Cut Tape (CT) 296-MCF8316A1VRGFRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCF8316A1VRGFR | |
Description | 40-V MAX, 8-A PEAK, SENSORLESS F | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiphase Motor Driver NMOS I2C, PWM 40-VQFN (7x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCF8316A1VRGFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥30.72800 | ¥307.28 |
25 | ¥29.04800 | ¥726.20 |
100 | ¥25.17400 | ¥2,517.40 |
250 | ¥23.88264 | ¥5,970.66 |
500 | ¥21.43000 | ¥10,715.00 |
1,000 | ¥18.07345 | ¥18,073.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.16977 | ¥51,509.31 |