TO-220-5  Bent and Staggered_05-08-1421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-5  Bent and Staggered_05-08-1421
TO-220-5

LT3080ET#PBF

DigiKey Part Number
505-LT3080ET#PBF-ND
Manufacturer
Manufacturer Product Number
LT3080ET#PBF
Description
IC REG LIN POS ADJ 1.1A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT3080ET#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 1.1A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
30 mA
PSRR
75db ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.21000¥66.21
10¥44.22800¥442.28
50¥34.98540¥1,749.27
100¥32.03480¥3,203.48
250¥28.85744¥7,214.36
500¥27.69586¥13,847.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.