


MCF8316AEVM | |
|---|---|
DigiKey Part Number | 296-MCF8316AEVM-ND |
Manufacturer | |
Manufacturer Product Number | MCF8316AEVM |
Description | EVAL BOARD FOR MCF8316A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCF8316A, MSP430FR2355 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part MCF8316A, MSP430FR2355 |
Packaging Box | Primary Attributes Motors (BLDC) |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,667.47000 | ¥1,667.47 |





