Multiphase Motor Driver NMOS I2C 40-VQFN (7x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT8316A1VRGFR

DigiKey Part Number
296-MCT8316A1VRGFRTR-ND - Tape & Reel (TR)
296-MCT8316A1VRGFRCT-ND - Cut Tape (CT)
296-MCT8316A1VRGFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT8316A1VRGFR
Description
40-V MAX, 8-A PEAK, SENSORLESS T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS I2C 40-VQFN (7x5)
Datasheet
 Datasheet
EDA/CAD Models
MCT8316A1VRGFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
8A
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
4.5V ~ 35V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - Stepper
Multiphase
Grade
Automotive
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Speed
Package / Case
40-VFQFN Exposed Pad
Output Configuration
Half Bridge (3)
Supplier Device Package
40-VQFN (7x5)
Interface
I2C
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,822
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.37000¥39.37
10¥29.88800¥298.88
25¥27.52600¥688.15
100¥24.92820¥2,492.82
250¥23.71172¥5,927.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥23.35177¥70,055.31
Manufacturers Standard Package