NCV7520MWTXG

DigiKey Part Number
488-NCV7520MWTXGTR-ND - Tape & Reel (TR)
488-NCV7520MWTXGCT-ND - Cut Tape (CT)
488-NCV7520MWTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7520MWTXG
Description
IC GATE DRVR LOW-SIDE 32QFN
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
NCV7520MWTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
6
Gate Type
N-Channel MOSFET
Voltage - Supply
4.75V ~ 5.25V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
277ns (Max), 277ns (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.14000¥35.14
10¥31.57500¥315.75
25¥29.85120¥746.28
100¥24.54420¥2,454.42
250¥22.02348¥5,505.87
500¥21.22746¥10,613.73
1,000¥17.64532¥17,645.32
2,500¥16.98196¥42,454.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥16.45128¥82,256.40
Manufacturers Standard Package