AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,377 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥4.65880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | No | - | Flyback | 13.5 V | 8.9V ~ 26V | 75% | 65kHz | - | Current Limiting, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
1,684 In Stock | 1 : ¥21.10000 Cut Tape (CT) 2,500 : ¥9.67114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 19.5 V | 15V ~ 27.5V | - | 120kHz | - | Current Limiting, Over Load, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
2,254 In Stock | 1 : ¥111.48000 Tube | - | Tube | Active | Isolated | Yes | 1700V | - | - | 15V ~ 27.5V | - | 30kHz, 120kHz | 1.5 W | Over Current, Over Voltage | Soft Start | -40°C ~ 105°C | - | - | TO-220-6 Full Pack, Formed Leads | TO-220-6M | Through Hole | ||
7,393 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.66902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 600V | Flyback | 8.7 V | 8.9V ~ 26V | - | 120kHz | - | Current Limiting, Over Load, Over Voltage | - | -40°C ~ 85°C | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOP-JS | Surface Mount | ||
1,448 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥5.27004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | No | - | Flyback | 13.5 V | 8.9V ~ 26V | 75% | 100kHz | - | Current Limiting, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
3,444 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥5.76920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | - | 650V | Flyback | 8.7 V | 14V ~ 30V | - | 65kHz | - | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | Soft Start | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
5,104 In Stock | 1 : ¥21.10000 Cut Tape (CT) 2,500 : ¥9.67114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 19.5 V | 15V ~ 27.5V | - | 120kHz | - | Current Limiting, Over Load, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
4,000 In Stock | 1 : ¥23.15000 Cut Tape (CT) 2,000 : ¥10.61140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 13.5 V | 8.5V ~ 24V | 94% | 120kHz | - | Current Limiting, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | 24-SOIC (0.213", 5.40mm Width) | 24-SOP | Surface Mount | ||
3,011 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.27345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | No | - | Flyback | 13.5 V | 8.5V ~ 25V | 75% | 65kHz | - | Current Limiting, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | SOT-23-6 | 6-SSOP | Surface Mount | ||
2,288 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,500 : ¥5.07272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 13.5 V | 8.9V ~ 26V | - | 120kHz | - | Current Limiting, Over Load, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
2,490 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.49061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | No | 650V | Flyback | 13.5 V | 8.9V ~ 26V | 75% | 100kHz | - | Current Limiting, Over Load, Over Voltage, Short Circuit | Soft Start | -40°C ~ 85°C | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | Surface Mount | ||
2,472 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥6.10043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 28 V | 2.7V ~ 32V | - | - | - | Over Voltage, Short Circuit | - | -40°C ~ 105°C | - | - | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | Surface Mount | ||
2,490 In Stock | 1 : ¥14.12000 Cut Tape (CT) 2,500 : ¥6.44742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 650V | Flyback | 9.3 V | 9.3V ~ 55V | 75% | 100kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | Soft Start | -40°C ~ 105°C | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOP-JS | Surface Mount | ||
2,500 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.98093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 120V | Flyback, Secondary Side SR | 2.3 V | 2.7V ~ 32V | - | - | - | Over Voltage | - | -40°C ~ 105°C | - | - | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | Surface Mount | ||
2,500 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.98093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 28 V | 2.7V ~ 32V | - | - | - | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 105°C | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | Surface Mount | ||
2,480 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.98093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 120V | Flyback, Secondary Side SR | 2.3 V | 2.7V ~ 32V | - | - | - | Over Temperature, Over Voltage | - | -40°C ~ 105°C | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | Surface Mount | ||
2,400 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.98093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 120V | Flyback, Secondary Side SR | 2.3 V | 2.7V ~ 32V | - | - | - | Over Voltage | - | -40°C ~ 105°C | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | Surface Mount | ||
2,000 In Stock | 1 : ¥23.23000 Tube | - | Tube | Active | Non-Isolated | Yes | 650V | Buck | 7.7 V | 9.5V ~ 10.8V | 40% | 65kHz | - | Current Limiting, Open Circuit, Over Temperature, Over Voltage, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | Through Hole | ||
1,998 In Stock | 1 : ¥23.23000 Tube | - | Tube | Active | Non-Isolated | Yes | 650V | Buck | 7.7 V | 12V ~ 14.04V | 40% | 65kHz | - | Current Limiting, Open Circuit, Over Temperature, Over Voltage, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | Through Hole | ||
1,990 In Stock | 1 : ¥23.23000 Tube | - | Tube | Active | Non-Isolated | Yes | 650V | Buck | 7.7 V | 9.5V ~ 10.8V | 40% | 65kHz | - | Current Limiting, Open Circuit, Over Temperature, Over Voltage, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIPK | Through Hole | ||
1,550 In Stock | 1 : ¥27.42000 Cut Tape (CT) 1,500 : ¥14.48681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 730V | Flyback | 10 V | 11V ~ 60V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOP | Surface Mount | ||
1,990 In Stock | 1 : ¥30.79000 Tube | - | Tube | Active | Isolated | Yes | 730V | Flyback | 10.7 V | 10.9V ~ 30V | 75% | 100kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP-AK | Through Hole | ||
1,550 In Stock | 1 : ¥31.61000 Cut Tape (CT) 1,500 : ¥16.71555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 730V | Flyback | 10 V | 11V ~ 60V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOP | Surface Mount | ||
1,999 In Stock | 1 : ¥33.25000 Tube | - | Tube | Active | Isolated | Yes | 800V | Flyback | 10.7 V | 10.9V ~ 30V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP-AK | Through Hole | ||
1,534 In Stock | 1 : ¥37.27000 Cut Tape (CT) 1,500 : ¥19.69882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 730V | Flyback | 10 V | 11V ~ 60V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOP | Surface Mount |