BM2P131X-Z | ||
---|---|---|
DigiKey Part Number | 846-BM2P131X-Z-ND | |
Manufacturer | ||
Manufacturer Product Number | BM2P131X-Z | |
Description | NON-ISOLATED TYPE PWM DC/DC CONV | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Buck Topology 65kHz 7-DIPK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Buck | |
Voltage - Start Up | 7.7 V | |
Voltage - Supply (Vcc/Vdd) | 12V ~ 14.04V | |
Duty Cycle | 40% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Open Circuit, Over Temperature, Over Voltage, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIPK | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.83500 | ¥208.35 |
50 | ¥19.70080 | ¥985.04 |
100 | ¥17.07380 | ¥1,707.38 |
250 | ¥16.19804 | ¥4,049.51 |
500 | ¥14.53448 | ¥7,267.24 |
1,000 | ¥12.25803 | ¥12,258.03 |
2,500 | ¥11.64516 | ¥29,112.90 |
5,000 | ¥11.20737 | ¥56,036.85 |