BM2P063MF-ZE2 | ||
---|---|---|
DigiKey Part Number | 846-BM2P063MF-ZE2TR-ND - Tape & Reel (TR) 846-BM2P063MF-ZE2CT-ND - Cut Tape (CT) 846-BM2P063MF-ZE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM2P063MF-ZE2 | |
Description | ON RESISTOR 3.0, PWM TYPE DC/DC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 65kHz 20-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 10 V | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 60V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥24.62800 | ¥246.28 |
25 | ¥23.28160 | ¥582.04 |
100 | ¥20.17780 | ¥2,017.78 |
250 | ¥19.14320 | ¥4,785.80 |
500 | ¥17.17724 | ¥8,588.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥12.80658 | ¥19,209.87 |