BD7684FJ-LBE2 | ||
---|---|---|
DigiKey Part Number | BD7684FJ-LBE2TR-ND - Tape & Reel (TR) BD7684FJ-LBE2CT-ND - Cut Tape (CT) BD7684FJ-LBE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD7684FJ-LBE2 | |
Description | IC OFFLINE SWITCH FLYBACK 8SOPJ | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 120kHz 8-SOP-J | |
Datasheet | Datasheet | |
EDA/CAD Models | BD7684FJ-LBE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 19.5 V | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 27.5V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥18.98000 | ¥189.80 |
25 | ¥17.90960 | ¥447.74 |
100 | ¥15.25870 | ¥1,525.87 |
250 | ¥14.32760 | ¥3,581.90 |
500 | ¥12.53666 | ¥6,268.33 |
1,000 | ¥10.38753 | ¥10,387.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.67114 | ¥24,177.85 |
5,000 | ¥9.31295 | ¥46,564.75 |