BM2P063HK-LBZ | ||
---|---|---|
DigiKey Part Number | 846-BM2P063HK-LBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | BM2P063HK-LBZ | |
Description | AC/DC CONVERTER IC - PWM TYPE DC | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 65kHz 7-DIP-AK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 10.7 V | |
Voltage - Supply (Vcc/Vdd) | 10.9V ~ 30V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP-AK | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥29.84100 | ¥298.41 |
50 | ¥28.20740 | ¥1,410.37 |
100 | ¥24.44660 | ¥2,444.66 |
250 | ¥23.19272 | ¥5,798.18 |
500 | ¥20.81086 | ¥10,405.43 |
1,000 | ¥17.55134 | ¥17,551.34 |
2,500 | ¥16.67374 | ¥41,684.35 |
5,000 | ¥16.04693 | ¥80,234.65 |