BM1Q104FJ-E2 | ||
---|---|---|
DigiKey Part Number | 846-BM1Q104FJ-E2TR-ND - Tape & Reel (TR) 846-BM1Q104FJ-E2CT-ND - Cut Tape (CT) 846-BM1Q104FJ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM1Q104FJ-E2 | |
Description | QUASI-RESONANT CONTROL TYPE DC/D | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOP-J | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | - | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 8.7 V | |
Voltage - Supply (Vcc/Vdd) | 14V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.15800 | ¥121.58 |
25 | ¥11.53920 | ¥288.48 |
100 | ¥9.47770 | ¥947.77 |
250 | ¥8.85984 | ¥2,214.96 |
500 | ¥7.82958 | ¥3,914.79 |
1,000 | ¥6.18131 | ¥6,181.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.76920 | ¥14,423.00 |
5,000 | ¥5.48072 | ¥27,403.60 |
12,500 | ¥5.27468 | ¥65,933.50 |