AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,030 In Stock | 1 : ¥53.69000 Cut Tape (CT) 2,500 : ¥29.31854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | - | 10V ~ 38V | - | 500Hz ~ 150KHz | - | - | - | -40°C ~ 125°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | ||
1,482 In Stock | 1 : ¥53.69000 Tube | - | Tube | Active | Isolated | No | - | Flyback | - | 10V ~ 38V | - | 500Hz ~ 150KHz | - | - | - | -40°C ~ 125°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | ||
5,069 In Stock | 1 : ¥61.57000 Cut Tape (CT) 2,500 : ¥33.63008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | - | 10V ~ 38V | - | 500Hz ~ 150KHz | - | - | - | -40°C ~ 125°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | ||
1,637 In Stock | 1 : ¥97.44000 Tube | - | Tube | Active | Isolated | No | - | Boost, Cuk, Flyback | - | 2.55V ~ 20V | 93.5% | 20kHz ~ 250kHz | - | - | EN, Frequency Control, Soft Start, Sync | -40°C ~ 125°C (TJ) | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount | ||
1,349 In Stock | 1 : ¥61.57000 Tube | - | Tube | Active | Isolated | No | - | Flyback | - | 10V ~ 38V | - | 500Hz ~ 150KHz | - | - | - | -40°C ~ 125°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | ||
1,911 In Stock | 1 : ¥65.10000 Tube | - | Tube | Active | Isolated | No | - | Buck | 16 V | 10V ~ 25V | 48% | Up to 500kHz | - | - | Frequency Control | -40°C ~ 100°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
90 In Stock | 1 : ¥59.76000 Tube | - | Tube | Active | Isolated | No | - | Buck | 16 V | 10V ~ 25V | 48% | Up to 500kHz | - | - | Frequency Control | 0°C ~ 100°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
92 In Stock | 1 : ¥65.10000 Tube | - | Tube | Active | Isolated | No | - | Buck | 16 V | 10V ~ 25V | 96% | Up to 500kHz | - | - | Frequency Control | -40°C ~ 100°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
1,178 In Stock | 1 : ¥68.30000 Tube | - | Tube | Active | Isolated | No | - | Flyback | - | 10V ~ 38V | - | 500Hz ~ 150KHz | - | - | - | -40°C ~ 125°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | ||
100 In Stock | 1 : ¥68.71000 Tube | - | Tube | Active | Isolated | No | - | Forward, Secondary Side SR | - | 18V ~ 80V | - | - | - | Current Limiting | Soft Start | -40°C ~ 85°C (TA) | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
68 In Stock | 1 : ¥68.71000 Tube | - | Tube | Active | Isolated | No | - | Buck | 16 V | 10V ~ 25V | 100% | Up to 1MHz | - | - | Frequency Control | 0°C ~ 100°C (TA) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
8 In Stock | 1 : ¥97.53000 Tube | - | Tube | Active | Isolated | No | - | Boost, Cuk, Flyback | - | 2.55V ~ 20V | 93.5% | 20kHz ~ 250kHz | - | - | EN, Frequency Control, Soft Start, Sync | -40°C ~ 125°C (TJ) | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount | ||
112 In Stock | 1 : ¥144.48000 Tube | - | Tube | Active | Isolated | No | - | Flyback | - | 10V ~ 38V | - | 500Hz ~ 150KHz | - | - | - | -55°C ~ 150°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | ||
45 In Stock | 1 : ¥62.56000 Tube | - | Tube | Active | Isolated | No | - | Forward, Secondary Side SR | - | 18V ~ 80V | - | - | - | Current Limiting | Soft Start | -40°C ~ 85°C (TA) | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
130 In Stock | 1 : ¥51.47000 Tube | - | Tube | Active | Isolated | No | - | Buck | 16 V | 10V ~ 25V | 48% | Up to 500kHz | - | - | Frequency Control | 0°C ~ 100°C (TJ) | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | ||
77 In Stock | 1 : ¥58.04000 Tube | - | Tube | Active | Isolated | No | - | Buck | 16 V | 10V ~ 25V | 48% | Up to 500kHz | - | - | Frequency Control | -40°C ~ 100°C (TJ) | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | ||
1,529 In Stock | 1 : ¥97.53000 Tube | - | Tube | Active | Isolated | No | - | Flyback, Forward | 16 V | 7V ~ 30V | 63% | Up to 200kHz | 100 W | Current Limiting, Over Load, Over Voltage | - | -40°C ~ 125°C (TJ) | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | ||
0 In Stock Check Lead Time | 1,800 : ¥55.29561 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Isolated | No | - | Boost, Cuk, Flyback | - | 2.55V ~ 20V | 93.5% | 20kHz ~ 250kHz | - | - | EN, Frequency Control, Soft Start, Sync | -40°C ~ 125°C (TJ) | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount | ||
58 In Stock | 1 : ¥51.47000 Tube | - | Tube | Active | Isolated | No | - | Buck | 16 V | 10V ~ 25V | 96% | Up to 500kHz | - | - | Frequency Control | 0°C ~ 100°C (TJ) | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | ||
0 In Stock Check Lead Time | 1 : ¥59.76000 Tube | - | Tube | Active | Isolated | No | - | Buck | 16 V | 10V ~ 25V | 96% | Up to 500kHz | - | - | Frequency Control | 0°C ~ 100°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
90 In Stock | 1 : ¥88.41000 Tube | - | Tube | Active | Isolated | No | - | Flyback, Forward | 16 V | 7V ~ 30V | 63% | Up to 200kHz | 100 W | Current Limiting, Over Load, Over Voltage | - | 0°C ~ 70°C (TA) | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | ||
0 In Stock Check Lead Time | 2,500 : ¥32.66000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Isolated | No | - | Buck | 16 V | 10V ~ 25V | 96% | Up to 500kHz | - | - | Frequency Control | 0°C ~ 100°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥32.66000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Buck | 16 V | 10V ~ 25V | 48% | Up to 500kHz | - | - | Frequency Control | 0°C ~ 100°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥34.16901 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Isolated | No | - | Forward, Secondary Side SR | - | 18V ~ 80V | - | - | - | Current Limiting | Soft Start | -40°C ~ 85°C (TA) | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥35.57028 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Isolated | No | - | Buck | 16 V | 10V ~ 25V | 48% | Up to 500kHz | - | - | Frequency Control | -40°C ~ 100°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount |