


LT3798HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3798HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3798HMSE#PBF |
Description | IC OFFLINE SWITCH FLYBACK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500Hz ~ 150KHz 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3798HMSE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 500Hz ~ 150KHz |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Output Isolation Isolated | Supplier Device Package 16-MSOP-EP |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.57000 | ¥77.57 |
| 10 | ¥60.36300 | ¥603.63 |
| 37 | ¥54.51703 | ¥2,017.13 |
| 111 | ¥51.02216 | ¥5,663.46 |
| 259 | ¥48.97402 | ¥12,684.27 |
| 518 | ¥47.62575 | ¥24,670.14 |
| 1,036 | ¥46.51618 | ¥48,190.76 |












