LT3798EMSE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3798EMSE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3798EMSE#PBF | |
Description | IC OFFLINE SWITCH FLYBACK 16MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 500Hz ~ 150KHz 16-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3798EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 38V | |
Duty Cycle | - | |
Frequency - Switching | 500Hz ~ 150KHz | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.48400 | ¥484.84 |
37 | ¥46.23405 | ¥1,710.66 |
111 | ¥40.14369 | ¥4,455.95 |
259 | ¥38.33954 | ¥9,929.94 |
518 | ¥34.95676 | ¥18,107.60 |
1,036 | ¥30.44614 | ¥31,542.20 |
2,516 | ¥29.31853 | ¥73,765.42 |