CMR1U-10M TR13 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMR1U-10MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-10MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-10MTR13PBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMR1U-10M TR13 PBFREE | |
Description | DIODE GEN PURP 1KV 1A SMA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1A Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.03200 | ¥50.32 |
100 | ¥3.91670 | ¥391.67 |
500 | ¥3.32002 | ¥1,660.01 |
1,000 | ¥3.28374 | ¥3,283.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.28374 | ¥16,418.70 |