BAV20W-TP | ||
---|---|---|
DigiKey Part Number | BAV20WTPMSTR-ND - Tape & Reel (TR) BAV20WTPMSCT-ND - Cut Tape (CT) BAV20WTPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV20W-TP | |
Description | DIODE GEN PURP 150V 200MA SOD123 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 150 V 200mA Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.11400 | ¥11.14 |
100 | ¥0.54230 | ¥54.23 |
500 | ¥0.45202 | ¥226.01 |
1,000 | ¥0.31406 | ¥314.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27219 | ¥816.57 |
6,000 | ¥0.25249 | ¥1,514.94 |
9,000 | ¥0.20939 | ¥1,884.51 |
30,000 | ¥0.20569 | ¥6,170.70 |
75,000 | ¥0.18475 | ¥13,856.25 |
150,000 | ¥0.16012 | ¥24,018.00 |