VDRS10P320BSE | ||
---|---|---|
DigiKey Part Number | 56-VDRS10P320BSE-ND | |
Manufacturer | ||
Manufacturer Product Number | VDRS10P320BSE | |
Description | VARISTOR 510V 2.5KA DISC 12MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 2.5 kA | |
Energy | 77J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.44900 | ¥44.49 |
25 | ¥4.17680 | ¥104.42 |
100 | ¥3.40930 | ¥340.93 |
250 | ¥3.16684 | ¥791.71 |
500 | ¥2.69512 | ¥1,347.56 |
1,000 | ¥2.37250 | ¥2,372.50 |