3/3 Transceiver Full Multiprotocol 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2871IUHF#PBF

DigiKey Part Number
505-LTC2871IUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2871IUHF#PBF
Description
IC TRANSCEIVER FULL 3/3 38QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full Multiprotocol 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2871IUHF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
130 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Multiprotocol
Package / Case
38-WFQFN Exposed Pad
Number of Drivers/Receivers
3/3
Supplier Device Package
38-QFN (5x7)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.87000¥168.87
10¥134.73500¥1,347.35
52¥120.80712¥6,281.97
104¥116.62125¥12,128.61
260¥112.20254¥29,172.66
520¥109.53944¥56,960.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.