
LT1244IS8#PBF | |
|---|---|
DigiKey Part Number | LT1244IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1244IS8#PBF |
Description | IC OFFLINE SWITCH BUCK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology Up to 500kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1244IS8#PBF Models |
Category | Duty Cycle 48% |
Manufacturer Analog Devices Inc. | Frequency - Switching Up to 500kHz |
Packaging Tube | Control Features Frequency Control |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Topology Buck | Mounting Type Surface Mount |
Voltage - Start Up 16 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38C44AYM | Microchip Technology | 395 | 576-2292-ND | ¥12.49000 | Similar |
| MIC38C45AYM | Microchip Technology | 12 | 576-2295-ND | ¥20.92000 | Similar |
| MIC38HC44YM | Microchip Technology | 489 | 576-1779-5-ND | ¥13.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.43000 | ¥74.43 |
| 10 | ¥57.79900 | ¥577.99 |
| 25 | ¥53.64600 | ¥1,341.15 |
| 100 | ¥49.07830 | ¥4,907.83 |
| 300 | ¥46.53030 | ¥13,959.09 |
| 500 | ¥45.58836 | ¥22,794.18 |
| 1,000 | ¥44.50829 | ¥44,508.29 |

