
MIC38C44AYM | |
|---|---|
DigiKey Part Number | 576-2292-ND |
Manufacturer | |
Manufacturer Product Number | MIC38C44AYM |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC38C44AYM Models |
Category | Duty Cycle 50% |
Manufacturer Microchip Technology | Frequency - Switching 500kHz |
Packaging Tube | Control Features Frequency Control |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Topology Boost, Buck, Flyback, Forward | Mounting Type Surface Mount |
Voltage - Start Up 14.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 25 | ¥10.42000 | ¥260.50 |
| 100 | ¥9.42780 | ¥942.78 |

