LTC3705IGN#PBF | |
---|---|
DigiKey Part Number | LTC3705IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3705IGN#PBF |
Description | IC OFFLINE SW MULT TOP 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Forward, Secondary Side SR Topology 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3705IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Forward, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 18V ~ 80V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.71000 | ¥68.71 |
10 | ¥62.03800 | ¥620.38 |
25 | ¥59.15000 | ¥1,478.75 |
100 | ¥51.36010 | ¥5,136.01 |
300 | ¥49.05223 | ¥14,715.67 |
500 | ¥44.72404 | ¥22,362.02 |
1,000 | ¥38.95319 | ¥38,953.19 |