LT1242IS8#PBF | ||
---|---|---|
DigiKey Part Number | LT1242IS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1242IS8#PBF | |
Description | IC OFFLINE SWITCH BUCK 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Buck Topology Up to 500kHz 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1242IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Buck | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 96% | |
Frequency - Switching | Up to 500kHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.82800 | ¥588.28 |
25 | ¥56.09280 | ¥1,402.32 |
100 | ¥48.70360 | ¥4,870.36 |
300 | ¥46.51497 | ¥13,954.49 |
500 | ¥42.41080 | ¥21,205.40 |
1,000 | ¥36.93837 | ¥36,938.37 |