Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : ¥911.81000 Box | Box | Active | Totalizer | Up | 30Hz, 50Hz, 5kHz, 10kHz | - | 8 | LCD - Black Characters | 0.350" (8.90mm) | No Voltage, Voltage | - | Battery, 3.6VDC | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
14 In Stock | 1 : ¥970.81000 Box | Box | Active | Time Counter (Hour Meter) | Up | - | Multiple | 8 | LCD - Black Characters | 0.350" (8.90mm) | No Voltage, Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
12 In Stock | 1 : ¥970.78000 Bulk | Bulk | Active | Time Counter (Hour Meter) | Up | - | Multiple | 8 | LCD - Black Characters | 0.350" (8.90mm) | No Voltage, Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
6 In Stock | 1 : ¥1,042.72000 Box | Box | Active | Time Counter (Hour Meter) | Up | - | Multiple | 8 | LCD - Black Characters | 0.350" (8.90mm) | No Voltage, Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
9 In Stock | 1 : ¥1,120.66000 Box | Box | Active | Totalizer | Up | 30Hz, 50Hz, 5kHz, 10kHz | - | 8 | LCD - Red Characters, Backlight | 0.350" (8.90mm) | No Voltage, Voltage | - | Battery, 3.6VDC, 6 ~ 26VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
0 In Stock Check Lead Time | 1 : ¥1,127.97000 Box | Box | Active | Time Counter (Hour Meter) | Up | - | Multiple | 8 | LCD - Red Characters, Backlight | 0.350" (8.90mm) | No Voltage, Voltage | - | None Required (Battery Included), 6 ~ 26VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : ¥990.44000 Box | Box | Active | Totalizer | Up | 30Hz, 50Hz, 5kHz, 10kHz | - | 8 | LCD - Black Characters | 0.350" (8.90mm) | Voltage | - | Battery, 3.6VDC | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
0 In Stock Check Lead Time | 1 : ¥1,135.62000 Box | Box | Active | Totalizer | Up | 30Hz, 50Hz, 5kHz, 10kHz | - | 8 | LCD - Red Characters, Backlight | 0.350" (8.90mm) | Voltage | - | Battery, 3.6VDC, 6 ~ 26VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | - | Obsolete | Totalizer | Up | 30Hz, 10kHz | - | 8 | LCD - Black Characters | 0.350" (8.90mm) | No Voltage, Voltage | - | Battery, 3VDC | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | - | Obsolete | Totalizer | Up | 30Hz, 10kHz | - | 8 | LCD - Green Characters, Backlight | 0.350" (8.90mm) | No Voltage, Voltage | - | Battery, 3.6VDC, 6 ~ 28VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | - | Obsolete | Totalizer | Up | 30Hz, 10kHz | - | 8 | LCD - Red Characters, Backlight | 0.350" (8.90mm) | No Voltage, Voltage | - | Battery, 3.6VDC, 6 ~ 28VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | - | Obsolete | Totalizer | Up | 30Hz | - | 8 | LCD - Black Characters | 0.350" (8.90mm) | Voltage | - | Battery, 3VDC | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | - | Obsolete | Totalizer | Up | 30Hz | - | 8 | LCD - Green Characters, Backlight | 0.350" (8.90mm) | Voltage | - | Battery, 3.6VDC, 6 ~ 28VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | - | Obsolete | Totalizer | Up | 30Hz | - | 8 | LCD - Red Characters, Backlight | 0.350" (8.90mm) | Voltage | - | Battery, 3.6VDC, 6 ~ 28VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | - | Obsolete | Time Counter (Hour Meter) | Up | - | Multiple | 8 | LCD - Black Characters | 0.350" (8.90mm) | No Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | - | Obsolete | Time Counter (Hour Meter) | Up | - | Multiple | 8 | LCD - Black Characters | 0.350" (8.90mm) | No Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | - | Obsolete | Totalizer | Up | 10kHz | - | 8 | LCD - Black Characters | 0.350" (8.90mm) | Voltage | - | Battery, 3VDC | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Totalizer | Up | 30Hz, 50Hz, 5kHz, 10kHz | - | 8 | LCD - Green Characters, Backlight | 0.350" (8.90mm) | No Voltage, Voltage | - | Battery, 3.6VDC, 6 ~ 26VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Time Counter (Hour Meter) | Up | - | Multiple | 8 | LCD - Green Characters, Backlight | 0.350" (8.90mm) | No Voltage, Voltage | - | None Required (Battery Included), 6 ~ 26VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Time Counter (Hour Meter) | Up | - | Multiple | 8 | LCD - Green Characters, Backlight | 0.350" (8.90mm) | No Voltage, Voltage | - | None Required (Battery Included), 6 ~ 26VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Time Counter (Hour Meter) | Up | - | Multiple | 8 | LCD - Red Characters, Backlight | 0.350" (8.90mm) | No Voltage, Voltage | - | None Required (Battery Included), 6 ~ 26VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Totalizer | Up | 30Hz, 50Hz, 5kHz, 10kHz | - | 8 | LCD - Green Characters, Backlight | 0.350" (8.90mm) | Voltage | - | Battery, 3.6VDC, 6 ~ 26VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Totalizer | Up | 30Hz | - | 8 | LCD - Black Characters | 0.350" (8.90mm) | No Voltage | - | Battery, 3VDC | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Totalizer | Up | 30Hz | - | 8 | LCD - Black Characters | 0.350" (8.90mm) | Voltage | - | Battery, 3VDC | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Totalizer | Up | 30Hz | - | 8 | LCD - Green Characters, Backlight | 0.350" (8.90mm) | Voltage | - | Battery, 3.6VDC, 6 ~ 26VDC (Backlight) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant |