CUB7TCG0 | ||
---|---|---|
DigiKey Part Number | RLC133-ND | |
Manufacturer | ||
Manufacturer Product Number | CUB7TCG0 | |
Description | COUNTER LCD 8 CHAR PANEL MOUNT | |
Customer Reference | ||
Detailed Description | Time Counter (Hour Meter) None Required (Battery Included), 6 ~ 26VDC (Backlight) Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | Multiple | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Green Characters, Backlight | |
Display Characters - Height | 0.350" (8.90mm) | |
Input Type | No Voltage, Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included), 6 ~ 26VDC (Backlight) | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Base Product Number |