TB100004 | ||
---|---|---|
DigiKey Part Number | RLC259-ND | |
Manufacturer | ||
Manufacturer Product Number | TB100004 | |
Description | TERMINAL BLOCK CUB7 SERIES 4POS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block 4 Positions | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Block | |
For Use With/Related Products | CUB7 Series | |
Specifications | 4 Positions | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.97000 | ¥78.97 |
10 | ¥77.93100 | ¥779.31 |
100 | ¥74.72640 | ¥7,472.64 |
1,000 | ¥59.78129 | ¥59,781.29 |