
CUB7CVS0 | |
|---|---|
DigiKey Part Number | RLC138-ND |
Manufacturer | |
Manufacturer Product Number | CUB7CVS0 |
Description | COUNTER LCD 8 CHAR 3.6V PANEL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Totalizer Battery, 3.6VDC Panel Mount |
Datasheet | Datasheet |
Category | Input Type Voltage |
Manufacturer Red Lion Controls | Voltage - Supply Battery, 3.6VDC |
Series | Reset External, Front Panel |
Packaging Box | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Part Status Active | Mounting Type Panel Mount |
Type Totalizer | Termination Style Wire Leads |
Operating Mode Up | Ingress Protection IP66 - Dust Tight, Water Resistant |
Count Rate 30Hz, 50Hz, 5kHz, 10kHz | Operating Temperature 0°C ~ 50°C |
Number of Characters Per Row 8 | Weight 0.126 lb (57.15 g) |
Display Type LCD - Black Characters | Base Product Number |
Display Characters - Height 0.350" (8.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,521.54000 | ¥1,521.54 |
| 10 | ¥1,314.35000 | ¥13,143.50 |
| 25 | ¥1,259.04320 | ¥31,476.08 |
| 50 | ¥1,224.67220 | ¥61,233.61 |




