
CUB7CCR0 | |
|---|---|
DigiKey Part Number | RLC216-ND |
Manufacturer | |
Manufacturer Product Number | CUB7CCR0 |
Description | COUNTER LCD 8 CHAR 3.6V PANEL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Totalizer Battery, 3.6VDC, 6 ~ 26VDC (Backlight) Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.350" (8.90mm) |
Manufacturer Red Lion Controls | Input Type No Voltage, Voltage |
Series | Voltage - Supply Battery, 3.6VDC, 6 ~ 26VDC (Backlight) |
Packaging Box | Reset External, Front Panel |
Part Status Active | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Type Totalizer | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Wire Leads |
Count Rate 30Hz, 50Hz, 5kHz, 10kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 8 | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Red Characters, Backlight | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,702.04000 | ¥1,702.04 |
| 10 | ¥1,476.27700 | ¥14,762.77 |
| 25 | ¥1,416.02080 | ¥35,400.52 |
| 50 | ¥1,378.58140 | ¥68,929.07 |




