CUB7W000 | ||
---|---|---|
DigiKey Part Number | RLCW70-ND | |
Manufacturer | ||
Manufacturer Product Number | CUB7W000 | |
Description | COUNTER LCD 8 CHAR 3V PANEL MT | |
Customer Reference | ||
Detailed Description | Totalizer Battery, 3VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Part Status | Obsolete | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 30Hz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.350" (8.90mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | Battery, 3VDC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant |