
CUB7TCS0 | |
|---|---|
DigiKey Part Number | RLC132-ND |
Manufacturer | |
Manufacturer Product Number | CUB7TCS0 |
Description | COUNTER LCD 8 CHAR PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
Category | Input Type No Voltage, Voltage |
Manufacturer Red Lion Controls | Voltage - Supply None Required (Battery Included) |
Series | Reset External, Front Panel |
Packaging Box | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Part Status Active | Mounting Type Panel Mount |
Type Time Counter (Hour Meter) | Termination Style Wire Leads |
Operating Mode Up | Ingress Protection IP66 - Dust Tight, Water Resistant |
Time Format Multiple | Operating Temperature 0°C ~ 50°C |
Number of Characters Per Row 8 | Weight 0.11 lb (49.9 g) |
Display Type LCD - Black Characters | Base Product Number |
Display Characters - Height 0.350" (8.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,519.26000 | ¥1,519.26 |
| 10 | ¥1,352.72700 | ¥13,527.27 |
| 25 | ¥1,291.57240 | ¥32,289.31 |
| 50 | ¥1,247.12120 | ¥62,356.06 |




